1628826 | Phoenix Contact

Jack, M23, 6 pole, crimp connection, screw locking, straight, 1628826

Order No.: 62P6319
EAN: 4055626617626
MPN:
1628826
M23-5ES198A8022
Series: M23 PRO
1628826 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.0253 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
26.03 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0253 €
10 pcs.
24.3950 €
25 pcs.
22.9551 €
50 pcs.
21.6818 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1628826, Phoenix Contact

M23, Cable connector, series: M23 PRO, straight short, shielded: yes, Screw locking mechanism, Number of positions: 5+PE, Direction of rotation: Standard, contact connection type: Socket, Crimp connection, cable diameter range: 5.5 mm - 8 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Reliable under the harshest conditions: cable connectors with vibration brake
  • Modern, consistent design for highly convenient operation
  • Easy, cost-effective cable assembly: uniform shielding of M17 to M40
Technical specifications
Filter Property Value
Product type jack
Pin number 6 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP66/IP68/IP69K
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No