1628797 | Phoenix Contact
Jack, M23, 6 pole, crimp connection, ONECLICK quick locking system, straight, 1628797
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.0713 € *
Available in 5 Days: 274 pcs. - if ordered today
Total Price:
30.07 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0713 €
10 pcs.
28.1911 €
25 pcs.
26.5251 €
50 pcs.
25.0614 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 1628797, Phoenix Contact
M23, Cable connector, series: M23 PRO, straight long, shielded: yes, ONECLICK fast locking system, Number of positions: 5+PE, Direction of rotation: Standard, contact connection type: Socket, Crimp connection, cable diameter range: 14 mm - 17 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).
Features
- Solutions with cross-manufacturer compatibility for standard and fast locking systems
- ONECLICK fast locking system with an optically, haptically, and acoustically clear locking position
- Reliable under the harshest conditions: cable connectors with vibration brake
- Modern, consistent design for highly convenient operation
- Easy, cost-effective cable assembly: uniform shielding of M17 to M40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 6 pole | |
| Thread size | M23 | |
| Coding | N | |
| Type of locking | ONECLICK quick locking system | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP66/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |