1628793 | Phoenix Contact

Jack, M23, 8 pole, crimp connection, ONECLICK quick locking system, straight, 1628793

Order No.: 62P6339
EAN: 4055626618814
MPN:
1628793
M23-7ES198A8L24S
Series: M23 PRO
1628793 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.0713 € *
Available in 5 Days: 1,371 pcs. - if ordered today
Total Price:
30.07 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0713 €
10 pcs.
28.1911 €
25 pcs.
26.5251 €
50 pcs.
25.0614 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 1628793, Phoenix Contact

M23, Cable connector, series: M23 PRO, straight long, shielded: yes, ONECLICK fast locking system, Number of positions: 4+3+PE, Direction of rotation: Standard, contact connection type: Socket, Crimp connection, cable diameter range: 9.5 mm - 14.5 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • ONECLICK fast locking system with an optically, haptically, and acoustically clear locking position
  • Reliable under the harshest conditions: cable connectors with vibration brake
  • Modern, consistent design for highly convenient operation
  • Easy, cost-effective cable assembly: uniform shielding of M17 to M40
Technical specifications
Filter Property Value
Product type jack
Pin number 8 pole
Thread size M23
Coding N
Type of locking ONECLICK quick locking system
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP66/IP68/IP69K
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No