1628777 | Phoenix Contact

Surface-mounting plug, M23, 8 pole, crimp connection, standard/ONECLICK quick locking system, straight, 1628777

Order No.: 64P6414
EAN: 4055626763330
MPN:
1628777
Series: M23 PRO
1628777 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.6136 € *
Available in 5 Days: 485 pcs. - if ordered today
Total Price:
13.61 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6136 €
10 pcs.
12.6854 €
50 pcs.
11.8762 €
100 pcs.
11.1741 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1628777, Phoenix Contact

M23, Device connector front mounting, series: M23 PRO, straight, shielded: yes, for standard and ONECLICK fast locking system, No. of pos.: 4+3+PE, Direction of rotation: Standard, contact connection type: Pin, Crimp connection, flange dimensions: 26 mm x 26 mm, coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Modern, consistent design for highly convenient operation
  • Crimping connection: vibration- and temperature-resistant assembly
  • All housing can be fitted with pin or socket contacts
  • Safe use in the field, thanks to high degree of protection
Technical specifications
Filter Property Value
Product type surface-mounting plug
Pin number 8 pole
Thread size M23
Coding N
Type of locking standard/ONECLICK quick locking system
Orientation straight
Contact connection crimp connection
Assembly panel mounting
Degree of protection (IP) IP66/IP68/IP69K
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No