1628492 | Phoenix Contact

Surface mounted plug, M23, 17 pole, crimp connection, ONECLICK quick locking system, angled, 1628492

Order No.: 62P7654
EAN: 4055626621876
MPN:
1628492
M23-17P1N8AA600S
Series: M23 PRO
1628492 Phoenix Contact Sensor-Actuator Connectors Image 1
1628492 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.9579 € *
Available in 5 Days: 24 pcs. - if ordered today
Total Price:
15.96 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9579 €
10 pcs.
14.3633 €
50 pcs.
13.4589 €
100 pcs.
12.6735 €
*incl. VAT plus shipping costs
Subject to prior sale

Device connector front mounting, 1628492, Phoenix Contact

M23, Device connector front mounting, series: M23 PRO, angled rotatable, shielded: yes, for standard and ONECLICK fast locking system, No. of position: 17, Direction of rotation: Standard, Contact connection type: Pin, Crimp connection, Flange dimensions: 28 mm x 28 mm, Coding: N, Item is lead-free in accordance with RoHS II without Exemption 6c (Pb < 0.1 %).

Features

  • Solutions with cross-manufacturer compatibility for standard and fast locking systems
  • Modern, consistent design for highly convenient operation
  • All housing can be fitted with pin or socket contacts
  • Safe use in the field, thanks to high degree of protection
Technical specifications
Filter Property Value
Product type surface mounted plug
Version PA
Pin number 17 pole
Thread size M23
Coding N
Type of locking ONECLICK quick locking system
Orientation angled
Contact connection crimp connection
Assembly front/square flange mounting
Degree of protection (IP) IP66/IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No