1627034 | Phoenix Contact

Plug, M23, 6 pole, crimp connection, screw locking, straight, 1627034

Order No.: 62P4071
EAN: 4055626289748
MPN:
1627034
SF-5EP1N8A90A5
Series: SF
1627034 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.6032 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
39.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.6032 €

Coupler connector, 1627034, Phoenix Contact

Coupler connector, straight short, Screw locking, M23, number of positions: 5+PE, type of contact: Pin, cable diameter range: 5.5 mm - 8.5 mm, number of positions: 6, connection method: Crimp connection.

Features

  • Shielded
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM
Technical specifications
Filter Property Value
Product type plug
Pin number 6 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15