1624531 | Phoenix Contact

Jack, M17, 17 pole, crimp connection, screw locking, straight, 1624531

Order No.: 62P4510
EAN: 4046356622424
MPN:
1624531
ST-17S1N8A8005
Series: ST
1624531 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.5247 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.5247 €

Sensor-actuator connector, 1624531, Phoenix Contact

Cable connector, straight, Screw locking, M17, number of positions: 17, type of contact: Socket, cable diameter range: 10 mm - 12.5 mm, number of positions: 17, connection method: Crimp connection.

Features

  • Shielded
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM

Applications

  • For signal applications
Technical specifications
Filter Property Value
Product type jack
Pin number 17 pole
Thread size M17
Coding N
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No