1624086 | Phoenix Contact

Plug, M23, 19 pole, crimp connection, SPEEDCON locking, angled, 1624086

Order No.: 62P0586
EAN: 4055626230764
MPN:
1624086
CA-1RP1N8AT007S
Series: CA
1624086 Phoenix Contact Sensor-Actuator Connectors Image 1
1624086 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.4785 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
83.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
83.4785 €

Sensor-actuator connector, 1624086, Phoenix Contact

Cable connector, CA, angled, SPEEDCON locking, M23, No. of pole: 16+2+FE, Direction of rotation: Standard, type of contact: Pin, Crimp connection, cable diameter range: 6 mm - 10 mm.

Features

  • Shielded
  • Angled cable outlet for confined spaces
  • Can be adapted to various applications, thanks to adjustable cable outlet direction
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Crimping connection: vibration- and temperature-resistant assembly
  • Circular connector
Technical specifications
Filter Property Value
Product type plug
Pin number 19 pole
Thread size M23
Coding N
Type of locking SPEEDCON locking
Orientation angled
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No