1624007 | Phoenix Contact
Jack, M23, 19 pole, crimp connection, SPEEDCON locking, straight, 1624007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.4608 € *
Standard delivery time from the manufacturer is: 4 Weeks
Coupler connector, 1624007, Phoenix Contact
Coupler connector.
Features
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Crimping connection: vibration- and temperature-resistant assembly
- Circular connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 19 pole | |
| Thread size | M23 | |
| Coding | N | |
| Type of locking | SPEEDCON locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |