1623838 | Phoenix Contact

Jack, M23, 19 pole, crimp connection, SPEEDCON locking, straight, 1623838

Order No.: 62P0602
EAN: 4055626228556
MPN:
1623838
CA-1RS1N8A80DNS
Series: CA
1623838 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.2196 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
46.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.2196 €

Sensor-actuator connector, 1623838, Phoenix Contact

Cable connector.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Crimping connection: vibration- and temperature-resistant assembly
  • Circular connector
Technical specifications
Filter Property Value
Product type jack
Pin number 19 pole
Thread size M23
Coding N
Type of locking SPEEDCON locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No