1623702 | Phoenix Contact

Jack, M40, 13 pole, crimp connection, SPEEDCON locking, straight, 1623702

Order No.: 62P4010
EAN: 4055626195025
MPN:
1623702
SB-8ESCD8A9L33S
Series: SB
1623702 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
152.7484 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
152.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
152.7484 €

Coupler connector, 1623702, Phoenix Contact

Coupler connector, SB, straight long, for standard and SPEEDCON interlock, M40, No. of pole: 4+4+4+PE / 3+N+PE, Direction of rotation: Standard, type of contact: Socket, Crimp connection, cable diameter range: 14 mm - 20.5 mm, coding: CAT5, coding 2.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Mechanical coding reliably prevents incorrect connections
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • CAT5 data interface for up to 100 Mbps

Applications

  • For transmission of signals
  • For data transimission
  • For power transimission
Technical specifications
Filter Property Value
Product type jack
Pin number 13 pole
Thread size M40
Coding Cat 5, coding 2
Type of locking SPEEDCON locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP68/IP69K
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes