1623332 | Phoenix Contact
Plug, M40, 13 pole, crimp connection, SPEEDCON locking, straight, 1623332
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
128.9722 € *
Standard delivery time from the manufacturer is: 4 Weeks
Sensor-actuator connector, 1623332, Phoenix Contact
Cable connector, SB, straight long, SPEEDCON locking, M40, No. of pole: 4+4+4+PE / 3+N+PE, Direction of rotation: Standard, type of contact: Pin, Crimp connection, cable diameter range: 9 mm - 14 mm, coding: CAT5, coding 1.
Features
- Safe use in the field, thanks to a high degree of protection
- Fast locking system
- Mechanical coding reliably prevents incorrect connections
- Consistent EMC protection for reliable connection solutions in the industrial environment
Applications
- For transmission of signals
- For data transimission
- For power transimission
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 13 pole | |
| Thread size | M40 | |
| Coding | Cat 5, coding 1 | |
| Type of locking | SPEEDCON locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |