1622015 | Phoenix Contact

Plug, M23, 13 pole, crimp connection, screw locking, straight, 1622015

Order No.: 62P4214
EAN: 4055626011899
MPN:
1622015
SH-8EPS48A8LB2
Series: SH
1622015 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.4163 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
60.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
60.4163 €

Sensor-actuator connector, 1622015, Phoenix Contact

Cable connector, SH, straight long, Screw locking, M23, No. of pole: 8+4+PE, type of contact: Pin, Crimp connection, cable diameter range: 12 mm - 15 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • Fast locking system

Applications

  • For transmission of signals
Technical specifications
Filter Property Value
Product type plug
Pin number 13 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67/IP68
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes