1622009 | Phoenix Contact

Plug, M23, 13 pole, crimp connection, screw locking, straight, 1622009

Order No.: 62P4197
EAN: 4055626011837
MPN:
1622009
SH-8EPC58A8LB3
Series: SH
1622009 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
60.4163 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
60.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
60.4163 €

Sensor-actuator connector, 1622009, Phoenix Contact

Cable connector, SH, straight long, Screw locking, M23, No. of pole: 4+4+4+PE / 3+N+PE, Direction of rotation: Standard, type of contact: Pin, Crimp connection, cable diameter range: 9 mm - 12 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Fast locking system
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • CAT5 data interface for up to 100 Mbps

Applications

  • For transmission of signals
  • For data transimission
  • For power transimission
Technical specifications
Filter Property Value
Product type plug
Pin number 13 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67/IP68
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes