1621552 | Phoenix Contact

Plug, M23, 13 pole, crimp connection, SPEEDCON locking, straight, 1621552

Order No.: 62P4204
EAN: 4046356937009
MPN:
1621552
SH-8EPC58A9LB2S
Series: SH
1621552 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
77.3857 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
77.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
77.3857 €

Coupler connector, 1621552, Phoenix Contact

Coupler connector, SH, straight long, for standard and SPEEDCON interlock, M23, No. of pole: 4+4+4+PE / 3+N+PE, Direction of rotation: Standard, type of contact: Pin, Crimp connection, cable diameter range: 12 mm - 15 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • CAT5 data interface for up to 100 Mbps

Applications

  • For transmission of signals
  • For data transimission
  • For power transimission
Technical specifications
Filter Property Value
Product type plug
Pin number 13 pole
Thread size M23
Coding N
Type of locking SPEEDCON locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67/IP68
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes