1621527 | Phoenix Contact

Jack, M23, 13 pole, crimp connection, SPEEDCON locking, straight, 1621527

Order No.: 62P4253
EAN: 4046356936507
MPN:
1621527
SH-8ESS48A8LB2S
Series: SH
1621527 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.4492 € *
Available in 5 Days: 3 pcs. - if ordered today
Total Price:
67.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
67.4492 €

Sensor-actuator connector, 1621527, Phoenix Contact

Cable connector, SH, straight long, SPEEDCON locking, M23, No. of pole: 8+4+PE, type of contact: Socket, Crimp connection, cable diameter range: 12 mm - 15 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • Fast locking system

Applications

  • For transmission of signals
Technical specifications
Filter Property Value
Product type jack
Pin number 13 pole
Thread size M23
Coding N
Type of locking SPEEDCON locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67/IP68/IP69K
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes