1620249 | Phoenix Contact
Plug, M23, 12 pole, solder connection, screw locking, angled, 1620249
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.7872 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
55.79 € *
Price list
Quantity
Price per unit*
1 pcs.
55.7872 €
3 pcs.
53.3715 €
5 pcs.
51.1581 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1620249, Phoenix Contact
Cable connector, CA, angled, Screw locking, M23, No. of pole: 12, Direction of rotation: Standard, type of contact: Pin, Solder connection, cable diameter range: 6 mm - 10 mm.
Features
- Shielded
- Angled cable outlet for confined spaces
- Can be adapted to various applications, thanks to adjustable cable outlet direction
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Solder connection: proven connection technology for various litz wires
- Circular connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 12 pole | |
| Thread size | M23 | |
| Coding | N | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |