1620192 | Phoenix Contact
Jack, M23, 7 pole, crimp connection, screw locking, angled, 1620192
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.0878 € *
Standard delivery time from the manufacturer is: 4 Weeks
Sensor-actuator connector, 1620192, Phoenix Contact
Cable connector, CA, angled, Screw locking, M23, No. of pole: 7, Direction of rotation: Standard, type of contact: Socket, Crimp connection, cable diameter range: 10 mm - 14.5 mm.
Features
- Shielded
- Angled cable outlet for confined spaces
- Can be adapted to various applications, thanks to adjustable cable outlet direction
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Crimping connection: vibration- and temperature-resistant assembly
- Circular connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 7 pole | |
| Thread size | M23 | |
| Coding | N | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |