1620156 | Phoenix Contact

Jack, M23, 16 pole, solder connection, SPEEDCON locking, straight, 1620156

Order No.: 62P0344
EAN: 4046356818896
MPN:
1620156
CA-16S1N1290DN
Series: CA
1620156 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.7690 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
41.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.7690 €

Coupler connector, 1620156, Phoenix Contact

Coupler connector, CA, straight, for standard and SPEEDCON interlock, M23, No. of pole: 16, Direction of rotation: Standard, type of contact: Socket, Solder connection, cable diameter range: 3 mm - 14.5 mm.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
  • Circular connector
Technical specifications
Filter Property Value
Product type jack
Pin number 16 pole
Thread size M23
Coding N
Type of locking SPEEDCON locking
Orientation straight
Contact connection solder connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No