1620071 | Phoenix Contact

Jack, M23, 16 pole, solder connection, SPEEDCON locking, straight, 1620071

Order No.: 62P0342
EAN: 4046356819411
MPN:
1620071
CA-16S1N129007
Series: CA
1620071 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.531 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
41.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.531 €

Coupler connector, 1620071, Phoenix Contact

Coupler connector, CA, straight, for standard and SPEEDCON interlock, M23, No. of pole: 16, Direction of rotation: Standard, type of contact: Socket, Solder connection, cable diameter range: 6 mm - 10 mm.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
  • Circular connector
Technical specifications
Filter Property Value
Product type jack
Pin number 16 pole
Thread size M23
Coding N
Type of locking SPEEDCON locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No