1620031 | Phoenix Contact

Plug, M23, 12 pole, solder connection, SPEEDCON locking, straight, 1620031

Order No.: 62P0176
EAN: 4046356819640
MPN:
1620031
CA-12P1N129008
Series: CA
1620031 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.7016 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
31.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.7016 €

Coupler connector, 1620031, Phoenix Contact

Coupler connector, CA, straight, for standard and SPEEDCON interlock, M23, No. of pole: 12, Direction of rotation: Standard, type of contact: Pin, Solder connection, cable diameter range: 10 mm - 14.5 mm.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
  • Circular connector
Technical specifications
Filter Property Value
Product type plug
Pin number 12 pole
Thread size M23
Coding N
Type of locking SPEEDCON locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No