1619995 | Phoenix Contact

Jack, M23, 17 pole, crimp connection, SPEEDCON locking, straight, 1619995

Order No.: 62P0392
EAN: 4046356819992
MPN:
1619995
CA-17F1N8A9504
Series: CA
1619995 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.6191 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
29.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.6191 €

Coupler connector, 1619995, Phoenix Contact

Coupler connector, CA, straight, for standard and SPEEDCON interlock, M23, No. of pole: 17, Direction of rotation: Standard, type of contact: Socket, Crimp connection, cable diameter range: 10 mm - 14.5 mm.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Crimping connection: vibration- and temperature-resistant assembly
  • Circular connector
Technical specifications
Filter Property Value
Product type jack
Pin number 17 pole
Thread size M23
Coding N
Type of locking SPEEDCON locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No