1619770 | Phoenix Contact

Jack, M23, 7 pole, crimp connection, screw locking, straight, 1619770

Order No.: 61P9989
EAN: 4046356821476
MPN:
1619770
CA-07S1N8A80DN
Series: CA
1619770 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.6917 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
26.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.6917 €

Sensor-actuator connector, 1619770, Phoenix Contact

Cable connector, CA, straight, Screw locking, M23, No. of pole: 7, Direction of rotation: Standard, type of contact: Socket, Crimp connection, cable diameter range: 3 mm - 14.5 mm.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Crimping connection: vibration- and temperature-resistant assembly
  • Circular connector
Technical specifications
Filter Property Value
Product type jack
Pin number 7 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No