1619755 | Phoenix Contact

Plug, M23, 17 pole, solder connection, screw locking, straight, 1619755

Order No.: 62P0415
EAN: 4046356821629
MPN:
1619755
CA-17P1N1280DN
Series: CA
1619755 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.5366 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
27.54 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5366 €
5 pcs.
25.8825 €
15 pcs.
24.8948 €
25 pcs.
23.8000 €
50 pcs.
22.8123 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 1619755, Phoenix Contact

Cable connector, CA, straight, Screw locking, M23, No. of pole: 17, Direction of rotation: Standard, type of contact: Pin, Solder connection, cable diameter range: 3 mm - 14.5 mm.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
  • Circular connector
Technical specifications
Filter Property Value
Product type plug
Pin number 17 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes