1619738 | Phoenix Contact
Jack, M23, 12 pole, solder connection, screw locking, straight, 1619738
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.7643 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
23.76 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7643 €
5 pcs.
22.3363 €
15 pcs.
21.4914 €
25 pcs.
20.5275 €
50 pcs.
19.6707 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1619738, Phoenix Contact
Cable connector, CA, straight, Screw locking, M23, No. of pole: 12, Direction of rotation: Standard, type of contact: Socket, Solder connection, cable diameter range: 4 mm - 6 mm.
Features
- Shielded
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Solder connection: proven connection technology for various litz wires
- Circular connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 12 pole | |
| Thread size | M23 | |
| Coding | N | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |