1619600 | Phoenix Contact

Plug, M23, 7 pole, solder connection, SPEEDCON locking, straight, 1619600

Order No.: 61P9911
EAN: 4046356822749
MPN:
1619600
CA-07P1N1280DNS
Series: CA
1619600 Phoenix Contact Sensor-Actuator Connectors Image 1
1619600 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.9618 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
35.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.9618 €

Sensor-actuator connector, 1619600, Phoenix Contact

Cable connector, CA, straight, SPEEDCON locking, M23, No. of pole: 7, Direction of rotation: Standard, type of contact: Pin, Solder connection, cable diameter range: 3 mm - 14.5 mm.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
  • Circular connector
Technical specifications
Filter Property Value
Product type plug
Pin number 7 pole
Thread size M23
Coding N
Type of locking SPEEDCON locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No