1619597 | Phoenix Contact
Jack, M23, 9 pole, solder connection, SPEEDCON locking, straight, 1619597
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5374 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
25.54 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5374 €
3 pcs.
24.0142 €
5 pcs.
23.0860 €
10 pcs.
22.0626 €
15 pcs.
21.1463 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 1619597, Phoenix Contact
Cable connector, CA, straight, SPEEDCON locking, M23, No. of pole: 8+1, Direction of rotation: Standard, type of contact: Socket, Solder connection, cable diameter range: 3 mm - 14.5 mm.
Features
- Shielded
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Solder connection: proven connection technology for various litz wires
- Circular connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 9 pole | |
| Thread size | M23 | |
| Coding | N | |
| Type of locking | SPEEDCON locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |