1619545 | Phoenix Contact

Jack, M23, 16 pole, solder connection, SPEEDCON locking, straight, 1619545

Order No.: 62P0334
EAN: 4046356823111
MPN:
1619545
CA-16S1N128006S
Series: CA
1619545 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.8142 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
47.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
47.8142 €

Sensor-actuator connector, 1619545, Phoenix Contact

Cable connector, CA, straight, SPEEDCON locking, M23, No. of pole: 16, Direction of rotation: Standard, type of contact: Socket, Solder connection, cable diameter range: 4 mm - 6 mm.

Features

  • Shielded
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
  • Circular connector
Technical specifications
Filter Property Value
Product type jack
Pin number 16 pole
Thread size M23
Coding N
Type of locking SPEEDCON locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No