1619483 | Phoenix Contact

Jack, M23, 17 pole, solder connection, SPEEDCON locking, straight, 1619483

Order No.: 62P0469
EAN: 4046356823678
MPN:
1619483
CA-17S1N128008S
Series: CA
1619483 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.1034 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
39.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.1034 €

Socket, 1619483, Phoenix Contact

Cable connector, CA, straight, SPEEDCON locking, M23, No. of pole: 16, Direction of rotation: Standard, type of contact: Pin, Crimp connection, cable diameter range: 10 mm - 14.5 mm.

Features

  • Safe use in the field, thanks to high degree of protection
  • Consistent EMC protection for reliable transmission of signals
  • Fast locking system
  • N-coded
  • Contact material: CuZn

Applications

  • For signal applications
Technical specifications
Filter Property Value
Product type jack
Pin number 17 pole
Thread size M23
Coding N
Type of locking SPEEDCON locking
Orientation straight
Contact connection solder connection
contact surface nickel-plated/gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes