1619478 | Phoenix Contact
Plug, M23, 19 pole, solder connection, SPEEDCON locking, straight, 1619478
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.7424 € *
Available in 5 Days: 5 pcs. - if ordered today
Sensor-actuator connector, 1619478, Phoenix Contact
Cable connector, CA, straight, SPEEDCON locking, M23, No. of pole: 16+3, Direction of rotation: Standard, type of contact: Pin, Solder connection, cable diameter range: 10 mm - 14.5 mm.
Features
- Shielded
- Connector for flexible on-site assembly
- Consistent EMC protection for reliable transmission of signals
- Solder connection: proven connection technology for various litz wires
- Circular connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 19 pole | |
| Thread size | M23 | |
| Coding | N | |
| Type of locking | SPEEDCON locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |