1619441 | Phoenix Contact

Plug, M23, 9 pole, solder connection, SPEEDCON locking, angled, 1619441

Order No.: 62P0031
EAN: 4046356824064
MPN:
1619441
CA-09P1N12T0DNS
Series: CA
1619441 Phoenix Contact Sensor-Actuator Connectors Image 1
1619441 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.8244 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
81.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
81.8244 €

Sensor-actuator connector, 1619441, Phoenix Contact

Cable connector, CA, angled, SPEEDCON locking, M23, No. of pole: 8+1, Direction of rotation: Standard, type of contact: Pin, Solder connection, cable diameter range: 3 mm - 14.5 mm.

Features

  • Shielded
  • Angled cable outlet for confined spaces
  • Can be adapted to various applications, thanks to adjustable cable outlet direction
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
  • Circular connector
Technical specifications
Filter Property Value
Product type plug
Pin number 9 pole
Thread size M23
Coding N
Type of locking SPEEDCON locking
Orientation angled
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes