1619429 | Phoenix Contact

Plug, M23, 17 pole, solder connection, SPEEDCON locking, angled, 1619429

Order No.: 62P0430
EAN: 4046356824187
MPN:
1619429
CA-17P1N12T0DNS
Series: CA
1619429 Phoenix Contact Sensor-Actuator Connectors Image 1
1619429 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
88.2504 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
88.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
88.2504 €

Sensor-actuator connector, 1619429, Phoenix Contact

Cable connector, CA, angled, SPEEDCON locking, M23, No. of pole: 17, Direction of rotation: Standard, type of contact: Pin, Solder connection, cable diameter range: 3 mm - 14.5 mm.

Features

  • Shielded
  • Angled cable outlet for confined spaces
  • Can be adapted to various applications, thanks to adjustable cable outlet direction
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Solder connection: proven connection technology for various litz wires
  • Circular connector
Technical specifications
Filter Property Value
Product type plug
Pin number 17 pole
Thread size M23
Coding N
Type of locking SPEEDCON locking
Orientation angled
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No