1619347 | Phoenix Contact

Jack, M23, 17 pole, crimp connection, SPEEDCON locking, angled, 1619347

Order No.: 62P0508
EAN: 4046356824972
MPN:
1619347
CA-17S1N8AT008S
Series: CA
1619347 Phoenix Contact Sensor-Actuator Connectors Image 1
1619347 Phoenix Contact Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
76.5289 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
76.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
76.5289 €

Sensor-actuator connector, 1619347, Phoenix Contact

Cable connector, CA, angled, SPEEDCON locking, M23, No. of pole: 17, Direction of rotation: Standard, type of contact: Socket, Crimp connection, cable diameter range: 10 mm - 14.5 mm.

Features

  • Shielded
  • Angled cable outlet for confined spaces
  • Can be adapted to various applications, thanks to adjustable cable outlet direction
  • Connector for flexible on-site assembly
  • Consistent EMC protection for reliable transmission of signals
  • Crimping connection: vibration- and temperature-resistant assembly
  • Circular connector
Technical specifications
Filter Property Value
Product type jack
Pin number 17 pole
Thread size M23
Coding N
Type of locking SPEEDCON locking
Orientation angled
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No