1618999 | Phoenix Contact

Plug, M17, 8 pole, crimp connection, SPEEDCON locking, straight, 1618999

Order No.: 62P4422
EAN: 4046356813945
MPN:
1618999
ST-08P1N8A8003S
Series: ST
1618999 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.2843 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
33.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.2843 €

Sensor-actuator connector, 1618999, Phoenix Contact

Cable connector, straight, SPEEDCON locking, M17, number of positions: 8, type of contact: Pin, cable diameter range: 5 mm - 8 mm, number of positions: 8, connection method: Crimp connection.

Features

  • Shielded
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM

Applications

  • For signal applications
Technical specifications
Filter Property Value
Product type plug
Pin number 8 pole
Thread size M17
Coding N
Type of locking SPEEDCON locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No