1618750 | Phoenix Contact

Jack, M17, 9 pole, crimp connection, SPEEDCON locking, straight, 1618750

Order No.: 62P4795
EAN: 4046356811149
MPN:
1618750
ST-8ES1N8A9K04S
Series: ST
1618750 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.0709 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.0709 €

Coupler connector, 1618750, Phoenix Contact

Coupler connector, straight, for standard and SPEEDCON interlock, M17, number of positions: 5+3+PE, type of contact: Socket, flange dimensions: 25.75 mm x 25.75 mm, cable diameter range: 9 mm - 11.2 mm, number of positions: 9, connection method: Crimp connection.

Features

  • Shielded
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM

Applications

  • For power applications
Technical specifications
Filter Property Value
Product type jack
Pin number 9 pole
Thread size M17
Coding N
Type of locking SPEEDCON locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes