1607742 | Phoenix Contact

Plug, M17, 8 pole, crimp connection, SPEEDCON locking, straight, 1607742

Order No.: 62P4711
EAN: 4046356274425
MPN:
1607742
ST-7EP1N8A9004S
Series: ST
1607742 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.4164 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.4164 €

Coupler connector, 1607742, Phoenix Contact

Coupler connector, straight, for standard and SPEEDCON interlock, M17, number of positions: 7+PE, type of contact: Pin, cable diameter range: 8 mm - 10 mm, number of positions: 8, connection method: Crimp connection.

Features

  • Shielded
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM

Applications

  • For power applications
Technical specifications
Filter Property Value
Product type plug
Pin number 8 pole
Thread size M17
Coding N
Type of locking SPEEDCON locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes