1607735 | Phoenix Contact

Plug, M17, 8 pole, crimp connection, screw locking, straight, 1607735

Order No.: 62P4701
EAN: 4046356274357
MPN:
1607735
ST-7EP1N8A8003
Series: ST
1607735 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0963 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.0963 €

Sensor-actuator connector, 1607735, Phoenix Contact

Cable connector, straight, Screw locking, M17, number of positions: 7+PE, type of contact: Pin, cable diameter range: 5 mm - 8 mm, number of positions: 8, connection method: Crimp connection.

Features

  • Shielded
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM

Applications

  • For power applications
Technical specifications
Filter Property Value
Product type plug
Pin number 8 pole
Thread size M17
Coding N
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes