1607684 | Phoenix Contact

Jack, M17, 4 pole, crimp connection, screw locking, straight, 1607684

Order No.: 62P4568
EAN: 4046356273893
MPN:
1607684
ST-3ES1N8A8004
Series: ST
1607684 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.2903 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
18.29 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2903 €
10 pcs.
16.0888 €
50 pcs.
14.9821 €
150 pcs.
14.3514 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 1607684, Phoenix Contact

Cable connector, straight, Screw locking, M17, number of positions: 3+PE, type of contact: Socket, cable diameter range: 8 mm - 10 mm, number of positions: 4, connection method: Crimp connection.

Features

  • Shielded
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM

Applications

  • For power applications
Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M17
Coding N
Type of locking screw locking
Orientation straight
Contact connection crimp connection
contact surface nickel-plated/gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No