1607644 | Phoenix Contact
Jack, M17, 17 pole, crimp connection, SPEEDCON locking, straight, 1607644
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.9043 € *
Standard delivery time from the manufacturer is: On Request
Sensor-actuator connector, 1607644, Phoenix Contact
Cable connector, straight, SPEEDCON locking, M17, number of positions: 17, type of contact: Socket, cable diameter range: 8 mm - 10 mm, number of positions: 17, connection method: Crimp connection.
Features
- Shielded
- Consistent EMC protection for reliable connection solutions in the industrial environment
- N-coded
- Overvoltage category: III
- Degree of protection: IP67
- Seal material: FPM
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 17 pole | |
| Thread size | M17 | |
| Coding | N | |
| Type of locking | SPEEDCON locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |