1607499 | Phoenix Contact

Plug, M58, 6 pole, crimp connection, screw locking, straight, 1607499

Order No.: 62P4315
EAN: 4046356271646
MPN:
1607499
SL-5EP1N8A9001
Series: SL
1607499 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
446.3333 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
446.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
446.3333 €

Coupler connector, 1607499, Phoenix Contact

Coupler connector, straight, Screw locking, M58, number of positions: 2+3+PE, type of contact: Pin, cable diameter range: 25 mm - 36 mm, number of positions: 6, connection method: Crimp connection.

Features

  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • Reliable transmission of high electrical power
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM

Applications

  • For power applications
Technical specifications
Filter Property Value
Product type plug
Pin number 6 pole
Thread size M58
Coding N
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes