1605549 | Phoenix Contact

Jack, M23, 6 pole, crimp connection, screw locking, straight, 1605549

Order No.: 62P4118
EAN: 4046356253567
MPN:
1605549
SF-5ES1N8A8LDL
Series: SF
1605549 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.8186 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
36.82 € *
Price list
Quantity
Price per unit*
1 pcs.
36.8186 €
10 pcs.
34.2244 €
25 pcs.
31.8325 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 1605549, Phoenix Contact

Cable connector, straight long, Screw locking, M23, number of positions: 5+PE, type of contact: Socket, cable diameter range: 7.5 mm - 18 mm, number of positions: 6, connection method: Crimp connection.

Features

  • Shielded
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM

Applications

  • For power applications
Technical specifications
Filter Property Value
Product type jack
Pin number 6 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes