1605518 | Phoenix Contact

Plug, M23, 6 pole, crimp connection, screw locking, straight, 1605518

Order No.: 62P4094
EAN: 4046356253369
MPN:
1605518
SF-5EP1N8ACLDL
Series: SF
1605518 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
126.6279 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
126.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
126.6279 €

Sensor-actuator connector, 1605518, Phoenix Contact

Rear panel feed-through, straight long, Screw locking, M23, number of positions: 5+PE, type of contact: Pin, Axial O-ring, 4xM3, cable diameter range: 7.5 mm - 18 mm, number of positions: 6, connection method: Crimp connection.

Features

  • Shielded
  • Consistent EMC protection for reliable connection solutions in the industrial environment
  • N-coded
  • Overvoltage category: III
  • Degree of protection: IP67
  • Seal material: FPM
Technical specifications
Filter Property Value
Product type plug
Pin number 6 pole
Thread size M23
Coding N
Type of locking screw locking
Orientation straight
Contact connection crimp connection
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes