1605492 | Phoenix Contact
Panel socket, M23, 6 pole, crimp connection, screw locking, straight, 1605492
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
206.2508 € *
Available in 5 Days: 1 pcs. - if ordered today
Sensor-actuator connector, 1605492, Phoenix Contact
Pin/socket, panel feed-through, straight, M23, M23, number of positions: 5+PE, type of contact: Socket, Axial O-ring, 4xM3, cable diameter range: 0 mm - 0 mm, number of positions: 6, connection method: Crimp connection.
Features
- Shielded
- N-coded
- Overvoltage category: III
- Degree of protection: IP67
- Seal material: FPM
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 6 pole | |
| Thread size | M23 | |
| Coding | N | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |