1568969 | Phoenix Contact
Surface mount socket, M23, 15 pole, crimp connection, standard/SPEEDCON locking system, straight, 1568969
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0614 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.06 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0614 €
10 pcs.
23.9309 €
25 pcs.
22.8837 €
50 pcs.
21.6342 €
*incl. VAT plus shipping costs
Subject to prior sale
Device connector front mounting, 1568969, Phoenix Contact
M23, Device connector front mounting, series: SH, straight, shielded: yes, for standard and SPEEDCON interlock, No. of pos.: 6+4+4+PE, 6-pos. data element, contact connection type: Socket, Crimp connection, Axial O-ring, flange dimensions: 26 mm x 26 mm.
Features
- Transmission of signals, data, and power in just a single connector
- Safe use in the field, thanks to high degree of protection
- Consistent EMC protection for reliable connection solutions in the industrial environment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface mount socket | |
| Version | shielded | |
| Pin number | 15 pole | |
| Thread size | M23 | |
| Type of locking | standard/SPEEDCON locking system | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Assembly | front wall/square flange mounting | |
| Degree of protection (IP) | IP67/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |