1568962 | Phoenix Contact
Jack, M23, 15 pole, crimp connection, standard/SPEEDCON locking system, straight, 1568962
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.8729 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
49.87 € *
Price list
Quantity
Price per unit*
1 pcs.
49.8729 €
5 pcs.
47.7071 €
10 pcs.
45.7198 €
25 pcs.
43.8872 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupler connector, 1568962, Phoenix Contact
M23, Coupler connector, series: SH, straight long, shielded: yes, for standard and SPEEDCON interlock, No. of pos.: 6+4+4+PE, 6-pos. data element, contact connection type: Socket, Crimp connection, cable diameter range: 12 mm - 15 mm.
Features
- Transmission of signals, data, and power in just a single connector
- Shielded 6-pos. data interface
- Safe use in the field, thanks to high degree of protection
- Consistent EMC protection for reliable connection solutions in the industrial environment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 15 pole | |
| Thread size | M23 | |
| Type of locking | standard/SPEEDCON locking system | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |