1554733 | Phoenix Contact
Panel socket, M12, 5 pole, solder pins, screw locking, straight, 1554733
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2867 € *
Available in 5 Days: 130 pcs. - if ordered today
Sensor-actuator connector, 1554733, Phoenix Contact
Sensor/actuator flush-type socket, 5-pole, M12, rear/screw mounting with Pg9 thread, with straight solder connection.
Features
- Easy PCB assembly
- A-coded
- Fast locking system
- Pollution degree: 3
- Overvoltage category: III
- Degree of protection: IP67
Applications
- For signal transmission
- For data transimission
- For power transimission
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Assembly | rear/screw mounting | |
| Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |