1554209 | Phoenix Contact

Plug, M8, 4 pole, solder connection, screw locking, angled, 1554209

Order No.: 61P9139
EAN: 4046356161756
MPN:
1554209
SACC-M 8MR-4CON-M
Series: SACC
1554209 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.8583 € *
Available in 5 Days: 183 pcs. - if ordered today
Total Price:
26.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.8583 €

Sensor-actuator connector, 1554209, Phoenix Contact

Connector, Universal, 4-position, Plug angled M8, Solder connection, knurl material: Nickel-plated brass, external cable diameter 3.5 mm - 5 mm.

Features

  • Safe use in the field, thanks to a high degree of protection
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M8
Coding A
Type of locking screw locking
Orientation angled
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No