1553035 | Phoenix Contact

Plug, M12, 4 pole, solder pins, SPEEDCON locking, straight, 1553035

Order No.: 61P8809
EAN: 4046356162227
MPN:
1553035
SACC-DSI-MSD-4CON-L180/SCO SH
Series: SACC
1553035 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8286 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
11.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.8286 €

Sensor-actuator connector, 1553035, Phoenix Contact

Bus system flush-type plug, Ethernet and PROFINET, 4-pole, M12 SPEEDCON, shielded, rear/screw mounting with Pg9 thread, with straight solder connection.

Features

  • Easy PCB assembly
  • Fast locking system
  • D-coded
  • Overvoltage category: II
  • Pollution degree: 3
  • Degree of protection: IP67

Applications

  • For transmission of signals
  • For data transimission
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding D
Type of locking SPEEDCON locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Assembly rear/screw mounting
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No