1552230 | Phoenix Contact

Plug, M12, 5 pole, solder connection, push-in, straight, 1552230

Order No.: 61P8400
EAN: 4046356162098
MPN:
1552230
SACC-CI-M12MSB-5CON-L180 THR
Series: SACC
1552230 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1634 € *
Available: 58 pcs.
Total Price:
8.16 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1634 €
10 pcs.
7.5089 €
50 pcs.
6.8425 €
100 pcs.
6.1523 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 1552230, Phoenix Contact

Sensor/actuator flush-type plug, 5-pole, with straight THR solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • B-coded
  • Pollution degree: 3
  • Overvoltage category: III
Technical specifications
Filter Property Value
Product type plug
Pin number 5 pole
Thread size M12
Coding B
Type of locking push-in
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No