1552214 | Phoenix Contact

Plug, M12, 4 pole, solder connection, push-in, straight, 1552214

Order No.: 61P8405
EAN: 4046356162074
MPN:
1552214
SACC-CI-M12MSD-4CON-L180 THR
Series: SACC
1552214 Phoenix Contact Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2122 € *
Available in 5 Days: 830 pcs. - if ordered today
Total Price:
5.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.2122 €

Sensor-actuator connector, 1552214, Phoenix Contact

Bus system flush-type plug, Ethernet, 4-pole, with straight THR solder connection.

Features

  • Easy device integration
  • Two-piece device connector
  • D-coded
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding D
Type of locking push-in
Orientation straight
Contact connection solder connection
contact surface gold-plated
Assembly PCB mounting
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No